Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.160 |
Price for:Each
Minimum: 1
Multiple: 1
€39.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0530
Order Code3517837
Technical Datasheet
For Use WithDFRobot LattePanda V1.0 Single Board Computers
External Height30.5mm
External Width54.25mm
External Depth77.5mm
Enclosure MaterialAluminium Alloy
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Aluminium alloy case for LattePanda V1.0 single board computer
- Compatible with LattePanda 2G/32GB and LattePanda 4G/64GB
- Not compatible with LattePanda Alpha and Delta
- Adopts to CNC machining and manufacturing, anodic oxidation surface treatment process
- Inner space is enough to mount cooling fan (total thickness of fan should be less than 7.7mm)
- Vent and connection hole are all reserved to mount touch panel, display and cooling fan
- Dimension is 77.5 x 54.25 x 30.5/ 3.05 x 2.13 x 1.2inch
Contents
Aluminium alloy Case for LattePanda, Accessory material package, LattePanda cooling fan.
Technical Specifications
For Use With
DFRobot LattePanda V1.0 Single Board Computers
External Width
54.25mm
Enclosure Material
Aluminium Alloy
Product Range
-
External Height
30.5mm
External Depth
77.5mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19