Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Titan case for LattePanda Alpha & Delta
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- High strength engineering plastic effectively protects internal precise electronic components
- Protect components, easy to assemble, all interface reserved
- ABS+PC material
- 120mm x 87mm x 26mm/4.7inch x 3.4inch x 1inch dimensions, 100g weight
- Invisible quick-release cover design
- Uses conflict aesthetics to combine functional design considerations with sci-fi elements
Contents
Titan Case, M3 Screws.
Technical Specifications
For Use With
DFRobot LattePanda Alpha & Delta Single Board Computers
External Width
87mm
Enclosure Material
ABS, Polycarbonate
Product Range
-
External Height
26mm
External Depth
120mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1