Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.700 |
Price for:Each
Minimum: 1
Multiple: 1
€23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0552
Order Code3517862
Technical Datasheet
Accessory TypeStreaming Cable
For Use WithLattePanda Dev Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Streaming cable for LattePanda single board computer
- Plug and play, debug anywhere
- 5G bandwidth solution, 1080p support
- Support multiple system cross-links
- Linux, Windows, MacO OS compatibility
- RNDIS protocol, USB3.0 connector
- 5G bandwidth
- NoMachine, RDP recommended software
- Cable length is 1m
- Compatible with all LattePanda models and other PCs
Technical Specifications
Accessory Type
Streaming Cable
Product Range
-
For Use With
LattePanda Dev Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1