Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0647
Order Code3517865
Technical Datasheet
For Use WithDFRobot HUSKYLENS Development Boards
External Height15mm
External Width48mm
External Depth55mm
Enclosure MaterialSilicone
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicone sleeve for HUSKYLENS board
- Small in size, cute in shape
- Silicone material is soft and has stretch, so sleeve can perfectly fits the HUSKYLENS
- Provides protection against dust and splash water
- Can also prevent exposed components from bumping or short circuit
- Surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain
- Hard to sticky dust
- Dimension is 55mm x 38mm x 15mm (not include ears), 55 x 48 x 15mm (include ears)
- Weight is 11g
- Has a smooth feel which brings a better experience
Technical Specifications
For Use With
DFRobot HUSKYLENS Development Boards
External Width
48mm
Enclosure Material
Silicone
Product Range
-
External Height
15mm
External Depth
55mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02