Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0701
Order Code4457355
Also Known AsGTIN UPC EAN: 6959420917419
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0701
Order Code4457355
Also Known AsGTIN UPC EAN: 6959420917419
Technical Datasheet
Camera Type0.3 Mega Pixel
Lens Type-
Resolution640 x 480
For Use WithDFRobot Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards
SVHCNo SVHC (25-Jun-2025)
Product Overview
FIT0701 is a 0.3MegaPixels USB camera for Raspberry Pi / NVIDIA Jetson Nano / UNIHIKER mainboards. The compact size of 30*25*21.4mm makes the module possible to be embedded in a variety of devices, which can be used for applications like face identification, image recognition, security and protection, and remote teaching.
- Photosensitive element: CMOS
- AGC/AEC/AWB: auto
- Infrared filter: 650±10nm
- Supports MJPG and YUV format
- FPN: < 0.03% of VPEAK-TO-PEAK
- USB 2.0 connector, 30W pixel, 640 x 480 resolution
- 5V operating voltage
- Operating temperature range from -20 to 70°C
- Dimension is 30 x 25 x21.4mm/1.18 x 0.98 x 0.84”
- Supports Windows, iOS, Android, Linux
Contents
Camera module and USB cable
Technical Specifications
Camera Type
0.3 Mega Pixel
Resolution
640 x 480
SVHC
No SVHC (25-Jun-2025)
Lens Type
-
For Use With
DFRobot Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04