Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0725
Order Code4308233
Also Known AsGTIN UPC EAN: 6959420912940
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0725
Order Code4308233
Also Known AsGTIN UPC EAN: 6959420912940
Technical Datasheet
For Use WithDFRobot FireBeetle Series Boards
External Height20mm
External Width80mm
External Depth41mm
Enclosure MaterialABS
Body Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FIT0725 is a plastic project box enclosure for FireBeetle. This project box is made from high-quality ABS material, and the surface of the enclosure is sandblasted. There are screws in the package for convenient installation. Aside from that, the “ears” on the enclosure allow you to easily fix it on other objects. This project box is suitable for FireBeetle and other boards with smaller size.
- Temperature range from -45℃ to 85℃
- 80 x 40.89 x 20.06mm size
Technical Specifications
For Use With
DFRobot FireBeetle Series Boards
External Width
80mm
Enclosure Material
ABS
Product Range
-
External Height
20mm
External Depth
41mm
Body Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02