Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0803
Order Code4308237
Also Known AsGTIN UPC EAN: 6959420914715
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.930 |
Price for:Each
Minimum: 1
Multiple: 1
€22.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0803
Order Code4308237
Also Known AsGTIN UPC EAN: 6959420914715
Technical Datasheet
Electric Actuator TypePush Rod
Motor Size-
Motor Type-
Voltage Rating6V
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length10mm
Spindle Pitch-
Electrical Accessories-
Product Range-
Technical Specifications
Electric Actuator Type
Push Rod
Motor Type
-
Current Rating
-
Controller
-
Drive System
-
Stroke Length
10mm
Electrical Accessories
-
SVHC
No SVHC (21-Jan-2025)
Motor Size
-
Voltage Rating
6V
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04