Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.240 |
Product Information
Product Overview
Gravity IoT starter kit for micro:bit is an all-in-one bundle for micro:bit beginners to fast experience and build Internet of Things projects. The kit comes with a micro:bit microcontroller, a Wi-Fi module and 7 sensors/actuators that are wildly used in real-life IoT applications. This starter kit is compatible with hundreds of DFRobot gravity series modules, bringing endless possibilities to IoT applications. The kit comes with a plug and play Wi-Fi module, Obloq, that adds internet connectivity to micro:bit.
- micro:bit with internet connectivity
- MicroUSB (5V) power supply
- Operating voltage of 5V
- Maximum current of 1500mA
- Working temperature range from 0 to 60°C
- Package size is 250mm x 190mm x 57mm /9.84 x 7.5 x 2.24inch, weight is 492g
Contents
Quickstart Guide x1, Micro:Bit x1, Micro:Mate Expansion Board x1, Obloq Wi-Fi Module x1, Analog Capacitive Soil Moisture Sensor x1, Waterproof Ds18B20 Sensor Kit x1, Digital Pir (Motion) Sensor x1, Digital 5A Relay Module x1, Digital Speaker Module x1, Analog Sound Sensor For Arduino x1, 9G Metal Gear Micro Servo x1.
Technical Specifications
-
-
Cortex-M0
Micro:bit/Micro Mate Exp Brds, 9g Metal Gear Micro Servo, Obloq WiFi/5A Relay/Speaker/Sensor Modules
No SVHC (21-Jan-2025)
32bit
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate