Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoMBT0042
Order Code3974129
Also Known AsGTIN UPC EAN: 6959420920174
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€28.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0042
Order Code3974129
Also Known AsGTIN UPC EAN: 6959420920174
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents1 x Xia mi Expansion Board
For Use Withmicro:bit V2 Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MBT0042 is a Xia mi multi-functional expansion board for micro:bit V2. Featuring a small size of 57 x 87mm and a compact layout, the board expands more than 10 functional modules including sensors of all kinds, 4-way motor, LED lights, OLED screen, and external power supply, which allows students to not only learn the basic functions of micro:bit but also further advance to the next like controlling robot cars, Mecanum wheel robot.
- Highly integrated, over 10 modules on-board for STEAM education
- Suitable for being applied to Mecanum wheel robot teaching and contest
- Affordable for every student
Contents
Xia_mi board
Notes
Note: The Xia mi expansion board is only compatible with the micro:bit V2 board, not compatible with micro:bit V1 board.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit V2 Board
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
1 x Xia mi Expansion Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058