Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
Product Information
Product Overview
micro:Maqueen mechanic - forklift kit to allow it to simulate the movement of a forklift. Program it to lift an object, fork and transfer items, just like a real forklift in a factory. It is compatible with Maqueen Lite and Maqueen Plus. This play-and-learn kit comes with rich mechanical knowledge, which could allow students to benefit a lot from hands-on practices.
- Support for Maqueen 4.0 and later
- Support for Maqueen plus
- Metal gear servo, reliable quality
- Metal servo connection plate for easy installation
- 0 ~ 180 deg control angle
- Aluminium alloy material, sandblasting oxidation process, excellent quality
Contents
9g metal gear servo x 1, Metal arm servo base x 1, Metal arm baseplate x 1, Metal arm linkage x 3, Metal arm plate x 1, Metal servo arm linkage x 1, Metal Forklift plate x 1, M3 x 15mm copper pillar x 2, M2.5 x 5mm screws x 5, M3 x 5mm screws x 18.
Notes
micro:Maqueen Lite, micro:bit board and battery are not included and need purchase separately.
Technical Specifications
-
-
-
9g Metal Gear Servo, Metal Arm Servo Base/Baseplate/Arm Linkages/Plate, Forklift Plate & Screws
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate