Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.840 |
Price for:Each
Minimum: 1
Multiple: 1
€10.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoROB0156-P
Order Code3769983
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents9g Metal Gear Servo, Metal Trolley Plate/Pan-tilt-zoom Mount Plate, Screws, 4P Ultrasonic Conn wire
Product Range-
Product Overview
micro:Maqueen mechanic - push into a bulldozer with this Mechanic-Push kit. Then, it can be used in applications like football match, venue cleaning and so on. This play-and-learn kit comes with rich mechanical knowledge, which could allow students to benefit a lot from hands-on practices.
- Support for Maqueen 4.0 and later
- Support for Maqueen plus
- Metal gear servo, reliable quality
- Metal servo connection plate for easy installation
- 0 ~ 180 deg control angle
- Aluminium alloy material, sandblasting oxidation process, excellent quality
Contents
9g metal gear servo x 1, Metal trolley plate x 1, Metal pan-tilt-zoom mount plate x 1, M3 x 25mm copper pillar x 2, M2.5 x 5mm screws x 5, M3 x 5mm screws x 10, 4P ultrasonic connecting wire x 1.
Notes
micro:Maqueen Lite, micro:bit board and battery are not included and need purchase separately.
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
9g Metal Gear Servo, Metal Trolley Plate/Pan-tilt-zoom Mount Plate, Screws, 4P Ultrasonic Conn wire
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084