Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0165
Order Code3517911
Product RangeGravity Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.020 |
Price for:Each
Minimum: 1
Multiple: 1
€85.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0165
Order Code3517911
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE ORP Sensor Meter
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Gravity analogue ORP sensor meter for Arduino
- Module power is +5.00V
- Module size is 40mm x 27mm (1.57" x 1.06")
- Measuring range from -2000mV to 2000mV, suitable temperature from 5 to 70°C
- Accuracy is ±10mV (25 °C), response time is ≤20sec
- ORP probe with BNC connector, PH2.0 interface(3 foot patch)
- Zero calibration button, power indicator LED
- Used for water quality testing, aquaculture, marine science
- Also suitable for hydroponic gardening, general chemistry
Contents
ORP Probe (Bnc Connector) x1, Orp Probe Circuit Board x1, Analog Cable x1.
Technical Specifications
Accessory Type
ANALOGUE ORP Sensor Meter
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166