Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.410 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€61.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0169-V2
Order Code3769984
Technical Datasheet
Silicon Manufacturer-
Accessory TypeGravity Analogue pH Sensor / Meter Pro Kit V2
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentspH Signal Conversion Board, pH Probe, Gravity Analog Sensor Cable, Waterproof Gasket, Screw Cap
For Use WithDFRduino UNO R3 Boards
Product Range-
Product Overview
SEN0169-V2 is a Gravity: Analog Industrial pH sensor / meter pro kit V2. It is specifically designed to measure the pH of a solution and reflect it’s acidity or alkalinity. This sensor is commonly used in various applications such as aquaponics, aquaculture, and environmental water testing.
- 3.3V to 5.5V wide voltage input
- Hardware filtered output signal, low jitter
- Gravity connector and BNC connector, plug-and-play, no soldering required
- Software library supports 2-point calibration and automatically identifies standard buffer solution
- Uniform size and connector, convenient for the design of mechanical structures
- Industrial probe - support 7*24 measurement
- Upgraded transmitter - more accurate and stable
- BNC probe connector and PH2.0-3P signal connector
- Probe life: 7*24hours <gt/>0.5 years (depending on the water quality)
Contents
PH probe (industrial grade) x 1, pH signal conversion board V2 x 1, Gravity analogue sensor cable x 1, Waterproof Gasket x 2, Screw cap for BNC connector x 1, M3 * 10 nylon pillar x 4, M3 * 5 screws x 8.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
pH Signal Conversion Board, pH Probe, Gravity Analog Sensor Cable, Waterproof Gasket, Screw Cap
Product Range
-
Accessory Type
Gravity Analogue pH Sensor / Meter Pro Kit V2
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314