Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.350 |
Product Information
Product Overview
SEN0169 is a Gravity analogue pH sensor / meter pro kit for Arduino. This is a professional Arduino pH sensor meter kit with an industrial electrode. It has built-in simple, convenient, practical connection and long life (up to 1 year) which makes it very suitable for long term online monitoring. It has an LED which works as the Power Indicator, a BNC connector and a PH2.0 sensor interface. To use it, just connect the pH sensor with the BND connector, then plug the PH2.0 interface into the analogue input port of any Arduino controller. If programmed, you will get the pH value easily. You may also check Liquid Sensor Selection Guide to get better familiar with our liquid sensor series. This industrial pH electrode is made of sensitive glass membrane with low impedance. Typical applications include water quality surveillance and aquaculture.
- 5V module power, 43mm x 32mm module size
- Measuring range from 0 to 14PH, measuring temperature range from 0-60°C
- Accuracy is ±0.1pH (25°C)
- Response time is ≤ 1min
- Industry pH electrode with BNC connector
- PH2.0 interface (3-foot patch)
- Gain adjustment potentiometer
- Power indicator LED
Contents
Industry Ph electrode( BNC connector) x1, Ph sensor circuit board x1, Analog Cable x1.
Technical Specifications
ANALOGUE pH Sensor / Meter Kit
-
-
pH Sensor Circuit Board, Industry pH Electrode, Analog Cable
Gravity Series
-
-
-
Arduino Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate