Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0189
Order Code2946122
Product RangeGravity Series
Technical Datasheet
45 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0189
Order Code2946122
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog Turbidity Sensor
For Use WithDFRduino UNO R3 - Arduino Compatible Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Arduino compatible sensor that detects water quality by measuring the level of turbidity. The sensor is able to detect suspended particles in water by measuring the light transmittance and scattering rate which changes with the amount of total suspended solids (TSS) in water. As the TSS increases, the liquid turbidity level increases.
- Sensor has both Analogue and digital output modes
- Operating Temperature: 5-90°C
- 5V DC operating voltage
- 40mA (max) operating current
- Response time is <lt/>500ms
- High/low level signal digital output (potentiometer for adjusting threshold value)
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Sensor board, turbidity probe, sensor cable and Gravity cable
Technical Specifications
Accessory Type
Analog Turbidity Sensor
Product Range
Gravity Series
For Use With
DFRduino UNO R3 - Arduino Compatible Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03