Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0192
Order Code2946123
Product RangeGravity Series
Your Part Number
Technical Datasheet
130 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.680 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0192
Order Code2946123
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Microwave Sensor
For Use WithDFRduino UNO R3 - Arduino Compatible Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital microwave sensor that is designed to be used in motion detection applications such as measuring vehicle speed, door motion detection, automatic washing, production line material detection and car reversing sensors etc. The microwave sensor can be useful when combined together with other sensors to enhance measurement accuracy.
- Non-contact detection
- Readings not affected by temperature, humidity, noise, air, dust or light
- Strong resistance to radio frequency interference
- Low output, unharmful to human
- Wide detection range and high velocity
- Supports non-living object detection
- Detection range: 2-16m (continuously adjustable)
- Operating Voltage: 5V DC
- Operating Current: 37mA Typical, 60mA Max.
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Microwave sensor and Digital sensor cable
Technical Specifications
Accessory Type
Digital Microwave Sensor
Product Range
Gravity Series
For Use With
DFRduino UNO R3 - Arduino Compatible Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116