Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0193
Order Code2946124
Product RangeGravity Series
Technical Datasheet
131 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0193
Order Code2946124
Product RangeGravity Series
Technical Datasheet
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
This sensor lets you easily measure the amount of moisture present in soil with capacitive sensing, rather than the standard resistive method making it ideal for various IoT garden projects that require real-time soil mosture data.
- Corrosion resistant material for longer service life
- Analogue interface
- Operating Voltage: 3.3-5.5V DC
- Output Voltage: 1.2-2.5V
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Soil sensor and sensor cable
Notes
Note: To use this sensor with a Raspberry Pi, an ADC converter is required.
Technical Specifications
Accessory Type
Analog Capacitive Soil Moisture Sensor- Corrosion Resistant
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793