Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0197
Order Code2946125
Product RangeGravity Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0197
Order Code2946125
Product RangeGravity Series
Technical Datasheet
Accessory TypeVoice Recorder-ISD1820
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact voice recording module with integrated playback function; allows you to record a short message (up to 10 seconds) and play it back by connecting a suitable speaker.
- Gravity voice recorder module with integrated record and play functions
- Supports an 8ohm 3W speaker or external active speaker for voice output
- Operating voltage: 5V
- Recording Time: 10 seconds
- Sampling Frequency: 6.4KHz
- 100,000 repeatable recording times
- Board size: 37x35mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Recorder module and Gravity cable
Technical Specifications
Accessory Type
Voice Recorder-ISD1820
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072