Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.920 |
Product Information
Product Overview
Gravity: lightning distance sensor employs AMS innovative AS3935 Franklin lightning sensor IC and Coilcraft MA5532-AE dedicated antenna to detect lightning distance, intensity, and frequency within a radius of 40km both indoors or outdoors. The embedded man-made disturber rejection algorithm can effectively avoid the electrical interference generated by various household appliances. In addition to allowing general weather enthusiasts to measure local thunderstorm data simply and efficiently, thanks to its compact size and wide detection range, it can also be embedded in various smart wearable devices for outdoor climber or people who work at heights. This provides early warning of thunderstorms that people can perceive, so that people can take precautions a step ahead. The sensor can also be embedded in the indoor protection device inside lightning-sensitive equipment and automatically trigger these devices to switch to the backup power to isolate power grid when lightning strikes.
- Lightning detection within 40km in 15 steps
- Lighting intensity detection
- Used both indoors or outdoors
- Embedded man-made disturber rejection algorithm
- Input voltage range from 3.3V to 5.5V
- Dimension is 30.0mm x 22.0mm/1.18 x 0.87in
Contents
Gravity: lightning sensor x 1, XH2.54-2P black header x 1, Gravity-4P I2C/ UART sensor wire x 1.
Technical Specifications
Gravity Lightning Distance Sensor
-
Arduino UNO and Raspberry Pi 3B Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate