Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0304
Order Code3974113
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420914845
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
Price for:Each
Minimum: 1
Multiple: 1
€12.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0304
Order Code3974113
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420914845
Technical Datasheet
Accessory TypeUltrasonic Sensor URM09 Board
For Use WithArduino and Raspberry Pi Board
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0304 is a Gravity: URM09 ultrasonic sensor specifically designed for fast ranging and obstacle avoidance application. Its measuring frequency can reach up to 50Hz. The sensor adopts built-in temperature compensation and I2C communication.
- Supply Voltage: 3.3~5.5V DC
- Operating Current: 20mA
- Operating temperature range from -10℃ to 70℃
- Measurement Range: 2cm~500cm (can be set)
- Dimension: 47mm × 22 mm/1.85”× 0.87”
Contents
URM09 ultrasonic sensor(Gravity I²C)(V1.0) x1, PH2.0-4P connector x1.
Technical Specifications
Accessory Type
Ultrasonic Sensor URM09 Board
Product Range
Gravity Series
For Use With
Arduino and Raspberry Pi Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019