Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0377
Order Code3974139
Also Known AsGTIN UPC EAN: 6959420920594
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.110 |
Price for:Each
Minimum: 1
Multiple: 1
€38.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0377
Order Code3974139
Also Known AsGTIN UPC EAN: 6959420920594
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMEMS CO, Alcohol, NO2 & NH3 Gas Sensor Board, I2C 4 Pin Cable
For Use WithArduino, ESP32, Raspberry Pi and other mainstream controllers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0377 is a Gravity: MEMS Gas Sensor (CO, Alcohol, NO2 & NH3). This sensor supports the detection of various gas concentrations like CO, C2H5OH (Alcohol), H2, NO2, NH3, and integrates various gas concentration conversion formulas in the code to facilitate the testing and use of sensors. With I2C output and 3.3~5.5V wide voltage input, it is compatible with Arduino, ESP32, Raspberry Pi and other mainstream controllers.
- Support detection of a variety of harmful gas
- Integrate the calculation formulas of various gas concentration
- Low power consumption
- Measures 1-1000ppm CO, 0.05-10ppm NO2, 10-500ppm C2H5OH, 1-1000ppm H2, 1-500ppm NH3, <gt/>1000ppm CH4
- Circuit board size is 27mm x 37mm
Contents
Gravity: MEMS CO, alcohol, NO2 & NH3 gas sensor x1, Gravity-4pin I2C cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, ESP32, Raspberry Pi and other mainstream controllers
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MEMS CO, Alcohol, NO2 & NH3 Gas Sensor Board, I2C 4 Pin Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019