10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
Product Information
Product Overview
SEN0441 is a Fermion: MEMS gas sensor - MiCS-2714 (Breakout). This is a hydrogen and nitrogen oxide gas concentration sensor launched by DFRobot. The sensor uses MEMS technology to support gas concentration detection of NO, NO2 and H2. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analogue voltage output, and has power supply enable/disable pins for low power consumption.
- Integrate the calculation formulas of various gas concentration
- Measuring range 1 - 1000ppm(H2), 0.05 - 10ppm(NO2 )
- Circuit board size is 12mm x 16mm
Contents
Fermion: MEMS gas sensor - MiCS-2714 x1, Black pin header-3pin x1.
Technical Specifications
SGX Sensortech
-
MiCS-2714
Arduino UNO v3.0[R3] Board
No SVHC (14-Jun-2023)
-
-
MEMS Gas Sensor Board MiCS-2714, Black 3 Pin Header
Fermion Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate