Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €201.400 |
Price for:Each
Minimum: 1
Multiple: 1
€201.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0475
Order Code3974159
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino, ESP32, Raspberry Pi Board
Kit ContentsHF Signal Conversion Board, HF Sensor Probe, 4 Pin Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0475 is a Gravity: HF sensor (calibrated). This is a sensor that detects hydrogen fluoride concentration and supports three output modes: analogue, I2C, and UART. The probe has been calibrated at the factory, which can quickly and accurately measure the concentration of hydrogen fluoride in the environment. Can be widely used in the detection of hydrogen fluoride in industrial and environmental protection fields.
- Strong anti-interference ability
- High stability and sensitivity
- Detection range: 0~10ppm
- Compatibility with Arduino, ESP32, Raspberry pi
- Adapter plate size is 37 x 32mm
Contents
Gravity: HF signal conversion board x1, HF sensor probe x1, Gravity - 4pin cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
HF Signal Conversion Board, HF Sensor Probe, 4 Pin Cable
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, ESP32, Raspberry Pi Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08