Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0497
Order Code3974132
Also Known AsGTIN UPC EAN: 6959420920433
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0497
Order Code3974132
Also Known AsGTIN UPC EAN: 6959420920433
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsTemperature and Humidity Sensor, I2C Sensor 4 Pin Connector
For Use WithArduino, micro:bit, ESP32, Raspberry Pi Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SEN0497 is a Gravity: DHT20 temperature & humidity sensor for Arduino. DHT20 is a High-precision temperature and humidity sensor, DHT11 upgrade version, the same price but improved performance, using I2C communication, data is more stable. It is used in HVAC, automobiles, data loggers, weather stations and home appliances.
- I2C digital output
- Operating voltage range from 3.3-5V
- Compatible with mainboards like Arduino, micro:bit, ESP32, Raspberry Pi
- Quick response, strong anti-interference ability
- Temperature measurement range from -40~+80℃, humidity measurement range from 0~100%RH
- Board Dimension is 22*33 mm
Contents
Temperature and humidity sensor x1, Gravity-4Pin I2C sensor connector (30cm) x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, micro:bit, ESP32, Raspberry Pi Boards
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Temperature and Humidity Sensor, I2C Sensor 4 Pin Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014