Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
Product Information
Product Overview
SEN0508 is a gravity: non-contact capacitive flexible liquid level sensor. This non-contact capacitive liquid level sensor uses flexible substrate with light and thin design. With temperature-resistant and waterproof 3M adhesive tape on the back, it can be easily attached on surfaces of any kind of non-conductive container whose thickness is less than 5mm. The sensor outputs digital high/low level (low when liquid detected) and adopts 3-pin DuPont connector, which can be widely used in water tank detection, beverage machine, water pipe level detection, scientific experiment test tube level detection and other scenarios. Application includes water tank detection, beverage machine, water pipe level detection, scientific experiment test tube level detection.
- With light and thin design
- Can be attached on surfaces of non-conductive container
- Working voltage range from 2.5 to 5.5VDC
- Working current is 5V290uA 3V235uA
- Output: low (liquid detected), high level(no liquid detected)
- Thickness range(TR) is 5mm, hysteresis is ±0.25%FS
- Protection level: IP62
- Working temperature range from -30 to 85°C
Technical Specifications
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate