Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€14.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSER0038
Order Code3769952
Technical Datasheet
Servo Motor TypeStandard
Voltage Rating Max7.2V
Torque Max1.47N-m
Rotational Speed Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SER0038 is a heavy-duty metal gear standard servo with 270°wide angle, high torque power, improved stability and durability. Able to take in 6V and deliver a strong torque power of over 15Kg, this tough 270° servo will never let you down when you need it. Tested with high load capacity for 12 hours long, this ervo demonstrates a maximum torque of 18Kg without much vibration or heat.
- Voltage range: 4.8V to 7.2V
- Torque: 13.5Kgcm/15Kgcm (6V / 7V)
- Speed: 0.18s / 60° /0.16s / 60° (6V / 7V)
- Free Run Current: 80mA / 100mA (6V / 7V)
- Stall Current: 1.8A / 2A (6V / 7V)
- Standby Current: 4mA / 5mA (6V / 7V)
- Rotation: 270°
- Gear Ratio: 310:1
- Pulse Range: 500 to 2500us
Technical Specifications
Servo Motor Type
Standard
Torque Max
1.47N-m
Product Range
-
Voltage Rating Max
7.2V
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072