Print Page






Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSER0046
Order Code3769942
Technical Datasheet
Servo Motor Type-
Voltage Rating Max6V
Torque Max1.47N-m
Rotational Speed Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SER0046 from DFROBOT is a 6V servo motor with analogue feedback. The servo has built-in metal gear that could be much more durable thantheprevious plastic version. It features large rotating angle and torque, easy-to-install, stable andaccurate performance, which could be the best choice for micro-robot controlling andsuitable for professionists or makers to develop. Tiny body of 0.9x0.48x1.28”, this servo can be fitted into any tight spaces andits torque can reach up to 1.5Kg·cm. Since there is no limit switch inside the servo, users canmanually make the servo rotate in 360 degrees.
- Pulse Width Range: 500 to 2500us
- Neural Position:1500us
- Dead Bandwidth: ≤5us
- Operating temperature: 180° ± 5° (500 to 2500us)
- Maximum Travel: 220° ±10°
- Clockwise rotation
Technical Specifications
Servo Motor Type
-
Torque Max
1.47N-m
Product Range
-
Voltage Rating Max
6V
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084