Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSER0050
Order Code3974115
Technical Datasheet
Servo Motor TypeStandard
Voltage Rating Max6VDC
Torque Max-
Rotational Speed Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This servo features large torque, stable performance, accurate running angle andeasy to install. The operating voltage is 4.8V to 6V. When the servo is powered at 6V, its stall torque will exceed 2Kg. There are no limited switches inside the servo soit canrotate smoothly in 360 degrees (manually only). Meanwhile, the servo could operatefluently with minimal power, and you can just supply power to it by normal batteryor USB. In addition, users can directly control the servo using servo libraries in Arduino IDE and let it reach a maximum 180 degrees rotation angle within the pulserange of 500 to 2500us.
- Operating Voltage: 4.8 to 6V DC
- Static Current: ≤8mA at 6V
- No load Current: ≤110mA at 4.8V ≤120mA at 6V
- Stall Current: ≤700mA at 4.8V ≤800mA at 6V
- Rated Torque: ≥0.45kgf/cm at 4.8V ≥0.55kgf/cm at 6V
- Stall Torque: ≥1.6kgf/cm at 4.8V ≥2.0kgf/cm at 6V
- Operating Angle: 180°
- Pulse Width Range: 500 to 2500us
Technical Specifications
Servo Motor Type
Standard
Torque Max
-
Product Range
-
Voltage Rating Max
6VDC
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024