Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.920 |
Price for:Each
Minimum: 1
Multiple: 1
€20.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSER0066
Order Code4457324
Technical Datasheet
Servo Motor Type-
Voltage Rating Max8.4V
Torque Max2.45N-m
Rotational Speed Max66rpm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Servo Motor Type
-
Torque Max
2.45N-m
Product Range
-
Voltage Rating Max
8.4V
Rotational Speed Max
66rpm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2