Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
Product Information
Product Overview
Bluno Bee - turn Arduino to a Bluetooth 4.0 (BLE) ready board. Bluno Bee is a serial to Bluetooth 4.0 module, it adopts XBEE form factor which is compact and is compatible with all shields with XBEE socket. Bluno Bee is designed to have voltage regulator which supports both 5V and 3.3V MCUs. Bluno Bee is talking to your Arduino serial portand able to turn your Arduino to Bluetooth 4.0 (BLE) ready instantly. Simply get an Arduino IO sensor expansion shield and plug this module to xbee socket, you have an Arduino BLE ready board. With two Bluno Bee, two Arduino are able to communicate with each other via Bluetooth. It is suitable for applications like wearable device, for example a smart pedometer bracelet with Arduino + Android/IOS. By linking into star network of low power consumption, BLE achieves rapid real-time communication.
- AT command to debug the BLE
- Transparent transmission
- Wireless programming for Arduino processor (Compatible with Arduino UNO, Fio and Mega)
- Support USB update BLE chip program and support Bluetooth HID
- Convenient to upgrade firmware of BLE
- Support Android and IOS applications, open source code, suitable for secondary development by user
- 2.4GHz frequency, ≤1Mbps transfer rate, -93dB sensitivity
- Pin layout compatible with Xbee pinout
- GFSK, Bluetooth low power, V4.0 modulation
Technical Specifications
Serial to a Bluetooth 4.0 Board
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate