Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
Product Information
Product Overview
TEL0147 is a Gravity: digital wireless switch kit - transmit and receive. Based on 433Mhz RF communication technology, the module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals. These modules are used on a wide variety of applications that require wireless control, such as, remote control, wireless doorbell, wireless signal transmission, upgrading wired buttons to wireless buttons, etc.
- 15 button states of the transmitter
- Pairing function for the receiver
- Support one-transmit and multiple-receive
- Support one-receive and multiple-transmit
- Multiple working modes: inching, latching, self-locking, and interlocking
- Working voltage range from 3.3 to 5.0V DC
- Stable transmission distance: 15M indoor
- Transmitter size: 47 x 32mm, receiver size :37 x 32mm
Contents
Gravity: digital wireless transmit switch x1, Gravity: digital wireless receive switch x1, Gravity: digital sensor cable x1.
Technical Specifications
-
-
-
Serial Data Logger Board, 5P Black Single-Row Connector, 4P I2C/UART Sensor Cable
No SVHC (14-Jun-2023)
Arduino Board
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate