Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoTEL0157
Order Code4457334
Also Known AsGTIN UPC EAN: 6959420923199
Technical Datasheet
7 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.280 |
Price for:Each
Minimum: 1
Multiple: 1
€15.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0157
Order Code4457334
Also Known AsGTIN UPC EAN: 6959420923199
Technical Datasheet
ProtocolGNSS
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
No. of Channels-
Frequency RF1.57542GHz
Position Accuracy2m
Module InterfaceI2C, UART
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TEL0157 is a Gravity: GNSS GPS BeiDou receiver module (I2C&UART). This GNSS BeiDou positioning module supports multi-satellite system joint positioning and provides high-precision, high-speed, and stable data such as longitude, latitude, time, and altitude. It is suitable for various outdoor positioning scenarios, such as vehicle positioning, item tracking, weather stations, and outdoor positioning.
- Supports both single and multiple systems positioning
- Higher precision and faster speed than traditional single GPS positioning
- More stability and ease of use
- Operating voltage from 3.3 to 5.5VDC
- I2C/UART output signal
- 2m CEP positioning accuracy and 40mA power consumption
- Time for first positioning: 30s for cold start, 2s for hot start
- IPEX1 antenna interface
- Antenna frequency range from 1561-1575.42MHz ±3MHz
- Dimension of 27mm- x 37mm
Contents
Gravity: GNSS positioning module, GPS/BeiDou active ceramic antenna (IPEX1 connector), Gravity 4P sensor cable.
Technical Specifications
Protocol
GNSS
Supply Voltage Max
5VDC
Frequency RF
1.57542GHz
Module Interface
I2C, UART
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.3VDC
No. of Channels
-
Position Accuracy
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1