Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€14.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTOY0060
Order Code3517983
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLight Chaser Robot Kit, Include Battery CR2032
Product Range-
Product Overview
- 4-soldering light chaser beam robot kit
- Helps kids or electronic enthusiasts learn about things soldering and simple knowledge of circuit
- Designed to look like 3-leg monster whose eyes/tentacles glow in accordance with ambient light level
- Stronger the light is, the faster it moves
- There is no programming involved and all soldering is intuitive and rookie friendly
- Perfect for electronic enthusiast
- Also users can give different face through changing the expression stickers
Contents
Light Chaser PCB Board x1, Battery x1, Battery Clip x1, On/Off Switch x1, Transistor x2, Vibration Motor x2, Photodiode x2, 20Kohm Resistor x4, Plastic Paper x1, Plastic Tubing x1, Adhesive Sticker x1, Base Sticker x1, Face Sticker.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Light Chaser Robot Kit, Include Battery CR2032
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066