Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No125-1310-11-103
Order Code1190945
Product Range125 Series
Technical Datasheet
120 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.290 |
| 5+ | €35.540 |
| 10+ | €32.770 |
| 25+ | €32.110 |
| 50+ | €31.430 |
| 100+ | €30.750 |
Price for:Each
Minimum: 1
Multiple: 1
€38.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No125-1310-11-103
Order Code1190945
Product Range125 Series
Technical Datasheet
Voltage Rating120V
Mounting Hole Dia0.688"
Accessory TypePanel Mount Indicator Base
For Use With125 Series Miniature Oil Tight Panel Mount Indicators
Product Range125 Series
Technical Specifications
Voltage Rating
120V
Accessory Type
Panel Mount Indicator Base
Product Range
125 Series
Mounting Hole Dia
0.688"
For Use With
125 Series Miniature Oil Tight Panel Mount Indicators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082
Product traceability