Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.360 |
5+ | €8.380 |
10+ | €7.410 |
25+ | €6.850 |
50+ | €6.520 |
100+ | €6.190 |
250+ | €6.030 |
Price for:Each
Minimum: 1
Multiple: 1
€9.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4761-3331-500F.
Order Code1736131
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia30.15mm
Forward Current If15mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
30.15mm
Luminous Intensity
10mcd
Product Range
-
Operating Voltage
28VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability