Print Page
Image is for illustrative purposes only. Please refer to product description.
1.642 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.180 |
10+ | €0.576 |
100+ | €0.518 |
500+ | €0.454 |
1000+ | €0.434 |
Price for:Each
Minimum: 5
Multiple: 5
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1011F
Order Code1138252
Technical Datasheet
Length14.6mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting Orientation90°
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 515-1011F is an Optopipe® Light Pipe for use with MicroLED SMT LEDs. This larger light emitting surface appears bright. It is reliably held in place by 2 press-fit pins located on either side of the light pipe element. This Optopipe® functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle.
- High transmissivity polycarbonate material
- UL94V-0 Flammability rating
- Wide viewing angle
- Designed to replace 5mm right angle through-hole device
- Secures to PCB by press-fit
Applications
LED Lighting
Warnings
ESD protection (circuit isolation from front panel).
Technical Specifications
Length
14.6mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059