Print Page
Image is for illustrative purposes only. Please refer to product description.
7.472 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.230 |
10+ | €0.783 |
100+ | €0.473 |
500+ | €0.458 |
1000+ | €0.442 |
Price for:Each
Minimum: 5
Multiple: 5
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1094F
Order Code1138251
Technical Datasheet
Length17.78mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular
Mounting Orientation90°
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This device has 2 x 3mm diameter elements placed 2.54mm (0.1") from the surface of the PCB and 5.08mm (0.2") apart. The recommended minimum mounting pitch between elements is 5.08mm (0.2")
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Technical Specifications
Length
17.78mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408