Print Page
Image is for illustrative purposes only. Please refer to product description.
885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.460 |
25+ | €1.300 |
50+ | €1.130 |
100+ | €0.969 |
500+ | €0.949 |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1118F
Order Code1138258
Technical Datasheet
Length55.88mm
No. of Light Pipes2Pipes
Mounting OrientationVertical
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 515-1118F is a 2-array multiple-position Horizontal Light Pipe for non-diagnostic applications. The light-pipe is mounted to a PCB by pressing into holes drilled into the PCB. Depending on the application, epoxy is also indicated for additional support. Heat-staking is another process that is used to mount light-pipe in specific applications. It is made up of water clear polycarbonate with an oxygen index of 35% body.
- Impervious to failure due to shock and vibration
- Low-voltage and minimal power consumption
- Light is produced through photonic emission, not as a by-product of a radiating heat source
- UL94V-0 Flammability rating
Applications
LED Lighting, Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
Length
55.88mm
Mounting Orientation
Vertical
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043