Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9651F
Order Code1364251
Product Range521 Series
Technical Datasheet
1.041 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.250 |
25+ | €1.210 |
50+ | €1.160 |
100+ | €0.820 |
250+ | €0.800 |
500+ | €0.770 |
1000+ | €0.751 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9651F
Order Code1364251
Product Range521 Series
Technical Datasheet
Product Range521 Series
LED ColourRed, Green
Viewing Angle60°
Forward Voltage @ Test-
Wavelength / ColourR 660nm, G 565nm
Luminous Flux / Colour-
Forward Current @ Test / Colour-
Forward Current MaxR 40mA, G 30mA
Power Dissipation PdR 100mW, G 100mW
MSL-
Technical Specifications
Product Range
521 Series
Viewing Angle
60°
Wavelength / Colour
R 660nm, G 565nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
R 100mW, G 100mW
LED Colour
Red, Green
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
R 40mA, G 30mA
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
Product traceability