Print Page
Image is for illustrative purposes only. Please refer to product description.
2.660 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.313 |
10+ | €0.312 |
25+ | €0.306 |
50+ | €0.300 |
100+ | €0.293 |
500+ | €0.287 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-2207F
Order Code1306036
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2.1V
Viewing Angle65°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 550-2207F is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block.
- Cathode right polarity
- Diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.206g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
10mcd
Viewing Angle
65°
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065