Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-2407F
Order Code1306038
Your Part Number
Technical Datasheet
1.695 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.941 |
| 10+ | €0.727 |
| 25+ | €0.636 |
| 50+ | €0.545 |
| 100+ | €0.454 |
| 500+ | €0.391 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-2407F
Order Code1306038
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle50°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 550-2407F is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block.
- Cathode right polarity
- Diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.206g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
7mcd
Viewing Angle
50°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536