Print Page
Image is for illustrative purposes only. Please refer to product description.
835 In Stock
1.700 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.755 |
| 10+ | €0.602 |
| 25+ | €0.548 |
| 50+ | €0.495 |
| 100+ | €0.441 |
| 500+ | €0.430 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0407F
Order Code1306028
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle45°
Height7.11mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-0407F is a red 3mm CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 551-xx07-004 quad block. It features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 0.175" center-lines
- Tinted, diffused lens
- Cathode right polarity
- 31.5% Oxygen index
Applications
LED Lighting, Aerospace, Defence, Military
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 551-0407F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065