Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-2809F
Order Code4010256
Product Range551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.620 |
| 10+ | €2.710 |
| 25+ | €2.520 |
| 50+ | €2.350 |
| 100+ | €2.160 |
| 250+ | €2.050 |
| 500+ | €1.930 |
| 1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-2809F
Order Code4010256
Product Range551 Series
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity16mcd
Forward Voltage3.2V
Viewing Angle100°
Height6.35mm
Width5.33mm
Product Range551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
3.2V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
100°
Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268