Print Page
741 In Stock
1.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.850 |
25+ | €2.740 |
50+ | €2.520 |
100+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 559-0103-007F is a 5mm front diffused panel-mount red snap-in LED Indicator for 0.25-inch mounting hole, 12V integral resistor. It is designed for quick positive insertions in panels. The straight 14-inch wire leads terminals are suitable for wire-wrapping.
- Uniform illumination
- Diffused
- IC compatible
- Housing meets UL94V-0
- High reliability - 100000 hours life
- Black housing enhances LED contrast
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
2mcd
Product Range
559
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 559-0103-007F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402