Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No586-6401-105F
Order Code4062303
Product Range586 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
5+ | €11.730 |
10+ | €9.870 |
25+ | €9.300 |
50+ | €8.720 |
100+ | €8.150 |
Price for:Each
Minimum: 1
Multiple: 1
€13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-6401-105F
Order Code4062303
Product Range586 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColourRed
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity1cd
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating17mA
Product Range586 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Power Rating
-
Luminous Intensity
1cd
Supply Voltage
28VDC
Product Range
586 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
Product traceability