Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2004-013F
Order Code4256547
Product RangePrism 591 Series
Technical Datasheet
1.530 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.070 |
25+ | €1.010 |
50+ | €0.947 |
100+ | €0.885 |
500+ | €0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2004-013F
Order Code4256547
Product RangePrism 591 Series
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2.85mm
Forward Current If2mA
Luminous Intensity40mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.04mm
Width4.33mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.04mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
2.85mm
Luminous Intensity
40mcd
Viewing Angle
50°
Width
4.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001373