Print Page
Image is for illustrative purposes only. Please refer to product description.
541 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1600+ | €1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 1600
€3,184.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2601-013F.
Order Code1872391
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity6mcd
Forward Voltage3.5V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product Range-
Technical Specifications
LED Colour
Blue
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
3.5V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
6mcd
Viewing Angle
40°
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098
Product traceability