Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No593353535313NF
Order Code3995841
Product Range593 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.790 |
5+ | €10.460 |
10+ | €9.150 |
25+ | €8.630 |
50+ | €8.120 |
100+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No593353535313NF
Order Code3995841
Product Range593 Series
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs3LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 53mcd, G 23mcd, B 12mcd
Forward Voltage / ColourR 1.9V, G 3.4V, B 3.4V
Viewing Angle-
Height16.08mm
Width19.94mm
Product Range593 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
SMD
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.9V, G 3.4V, B 3.4V
Height
16.08mm
Product Range
593 Series
No. of LEDs
3LEDs
Bulb Size
-
Luminous Intensity / Colour
R 53mcd, G 23mcd, B 12mcd
Viewing Angle
-
Width
19.94mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005812