Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3111-407F
Order Code1519490
Product Range597
LED ColourRed
LED MountingSMD
Bulb Size1.5mm x 2mm
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity17mcd
Viewing Angle70°
Lens ShapeRectangular
Product Range597
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 597-3111-407F is an AlGaAs red surface-mount LED with non-diffused lens. The microLED® is compatible with automatic placement equipment, infrared reflow processes and Dialight's Optopipe™ series light pipes.
- Helps to eliminate mixed technology PC board processing
- -30 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Bulb Size
1.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
70°
Product Range
597
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.7V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001