Print Page
Image is for illustrative purposes only. Please refer to product description.
1.473 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.963 |
10+ | €0.676 |
25+ | €0.617 |
50+ | €0.558 |
100+ | €0.499 |
500+ | €0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-507F
Order Code1519504
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColourY 25mA, G 25mA
Luminous Intensity / ColourY 6.3mcd, G 20mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Wavelength / ColourY 585nm, G 563nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-7721-507F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 6.3mcd, G 20mcd
Wavelength / Colour
Y 585nm, G 563nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Colour
Y 25mA, G 25mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001